
* Images are for reference only
KMOC3043S TL
Extended
- Manufacturer
- Cosmo Electronics
- MFR.Part #
- KMOC3043S TL
- JLCPCB Part #
- C920679
- Package
- SMD-5P
- Description
- -40℃~+115℃ 1 1.2V 1000V/us 100mA 400V 5.3kV 50mA TRIAC Yes SMD-5P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 259
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 259
In-stock Item Pricing
Qty Unit Price
1+
$0.2752
50+
$0.2183
150+
$0.1940
1000+
$0.1635
2000+
$0.1500
5000+
$0.1418
Related Products
Welcome back, may I help you?